Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
STM32 Connectivity Line Slide 9

The STM32 connectivity line is available in two variants. The features common to both variants include: up to 256kB of Flash; multiple communication peripherals - USART, SPI, and I2C; multiple 16-bit timers; two 12-bit DACs; an Embedded Trace Module that provides comprehensive debug and trace facilities for ARM processors; a 3 ~ 25MHz main oscillator and internal 8MHz and 40kHz RC oscillators; Real Time Clock; two Watchdog timers; reset circuitry; two 12-bit ADCs; PWM timer; DMA with up to 12 channels; and an 80% GPIO ratio.

PTM פורסם ב: