Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
STM32 Connectivity Line Slide 8

The STM32 connectivity line also embeds a bootloader so a blank or programmed device may be programmed using the USART, CAN, or USB device ports. When connected to a PC with USB, the STM32 uses the Device Firmware Upgrade, DFU class. This feature is very useful for in-application-programming or field software updates. The communication interface selection is automatic as the bootloader detects which of the three supported peripherals is active. Two packages are available: a 10mm x 10mm LQFP64 package and a 14mm x 14mm LQFP100 package. Each package offers up to an 80% I/O ratio, meaning that on a 100-pin package, 80 GPIOs are available. Most of the I/Os are 5V tolerant. All I/Os also support 20mA sink and source current. Finally, the devices are available in two temperature ranges: from -40 to +85°C, and for the most demanding applications, from -40 to +105°C.

PTM פורסם ב: