Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
STM32 Connectivity Line Slide 7

Audio class I2S is available through advanced PLL schemes. The new PLL block clocking the two I2S peripherals provides less than 0.5% error on the master clock connected to an external audio DAC. Audio sampling frequencies from 8kHz up to 96kHz are supported. More communication peripherals are also embedded in the product: USART, LIN Master/Slave, ISO7816 for SmartCard interface, IrDA Modem Control, SPI with SD/MMC support, I2C with SMBus and PMBus support. Thanks to the new triple PLL block, all the communication peripherals can run simultaneously from a single crystal.

PTM פורסם ב: