Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
TIDA-00783

The TIDA-00783 reference design is a triple output, wide Vin power module design. It provides 3.3 V, 1.8 V, and 1.2 V output at 6 W total power. The layout is optimized for space constrained applications. The comprehensive design includes a schematic, BOM, design files, and test reports. This design is ideal for a broad range of applications in the industrial and telecom markets. More information can be found on www.ti.com/tool/TIDA-00783.1. TIDA00783 features an LMZ36002 wide Vin power module with integrated inductor, 4.5 V to 60 V input, 2 A output, and a 2XLMZ20502 nano module with integrated inductor, 4.5 V to 40 V input range. It is a power module design with minimum external components, in a 400 sq. mm compact solution size. The circuit board is tested, and the design files and test report are included.

PTM פורסם ב: