Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Slide9

The LMZ36002 operates at 105°C for the full rated current. It also has low thermal resistance at 14°C/W. For 24 V input and 5 V output, at full load, there is only a 24°C rise over ambient temperature.

PTM פורסם ב: