Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Slide6

The LMZ36002 can fit many applications within the factory automation, medical/dental, test and measurement, avionics markets and more. The LMZ36002 Simple Switcher® power module can be designed into a wide range of applications because the module is easy to use – no external compensation, no inductor selection. It operates up to 105°C which makes it ideal for high temperature environments. The device features high power density – a large amount of power delivered for the solution size, up to 60 Vin. It also features low EMI – all Simple Switcher nano modules are CISPR 22 Class B compliant. The LMZ36002 is fully featured with frequency synchronization, power good, positive remote sense, and is available in a small solution size.

PTM פורסם ב: