Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Slide2

Simple Switcher has a diverse family of power modules with varying voltage levels and packaging options. The modules come in both leaded and leadless options. Simple Switcher Nano modules are ideal for space-constrained applications. The Simple Switcher LMZ3 power modules integrate a DC/DC converter, inductor, and passives into a small, thin QFN package. As few as three external components are required for high performance and high density point-of-load design – making layout extremely simple. The Simple Switcher Nano modules are ideal for space-constrained applications. Use Nano modules to reduce board area from the intermediate voltage rail to the point-of-load in applications with space and height limitations while providing enhanced system performance. The LMZ1-series of Simple Switcher power modules are easy to use in step down DC-DC power solutions that can drive up to 10 A load with exceptional power conversion efficiency and output accuracy.  All power modules in the LMZ1-series have a precision enable pin, soft-start pin, and are available in an innovative leaded package that enhances thermal performance and allows for hand or machine soldering. The LMZ2-series power modules are available in output currents up to 10 A with additional features for powering high current intermediate rails, FPGAs, and noise sensitive applications. They also feature a frequency synchronization pin that controls the switching frequency of the internal circuitry, and a current sharing pin for paralleling multiple power modules to achieve up to 60 A of output current.

PTM פורסם ב: