Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Slide3

The LMZ36002 is a 60 V/2 A power module that delivers high efficiency, great performance, and a completely integrated solution in a small 10 x 10 mm QFN package, with only three external components required. The LMZ36002 power module is ideal for industrial applications that power analog circuits needing  24 V and higher input voltages. Many of these applications may experience input voltage transients  from motors, relays, and load dump conditions. The LMZ36002 provides protection up to 60 Vin and is housed in a small package that is ideal for space constrained applications. Since the inductor and several passive components are integrated into the package, the LMZ36002 requires fewer external components and is less burdensome to implement than a discrete solution. Analog circuits may also be sensitive to noise; the LMZ36002 uses a shielded inductor to reduce EMI and meets class B emissions.

PTM פורסם ב: