Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Slide8

Shown in this slide is the efficiency for the LMZ36002 at 48 V and 24 V inputs. It can be seen in this image that the efficiency from 24 V input to 5 V is about 89% at 2 A. The efficiency from 48 V input to 5 V output is 85% at 2 A. The LMZ36002 has an automatic pulse frequency mode for light load efficiency. Also there is only 2.5 and 1.5 W dissipated at 48 and 24 V input down to 7.5 V output respectively at 2 A. Low power dissipation and high efficiency equals low contribution to system temperature rise.

PTM פורסם ב: