Solid-State Contactors
תאריך פרסום: 2026-03-23
Phoenix Contact compact package solid-state contactors have a switching capacity of up to 30 A and are available in DIN rail or panel mount options.
Phoenix Contact installation contactors offer high reliability and efficiency for electrical systems, especially in building automation.
The Phoenix Contact cabling system for 200SP HA enables seamless connection of the respective inputs and outputs.
Phoenix Contact TRIO3 capacity modules combine maintenance-free power supplies with integrated UPS and energy storage.
The Phoenix Contact VL3 UPC 2440 EDGE utilizes Virtual PLCnext Control as the central data collection and evaluation unit.
Phoenix Contact PSR-MIS sensors feature three housing styles and reed switch-based contacts.
The Phoenix Contact TRIO3 uninterruptible power supply features smart diagnostics with multicolor LEDs and a collective alarm contact.
The Phoenix Contact M17 PRO hybrid connector is a compact and powerful single-cable solution for transmitting data, signals, and power.
Phoenix Contact FIL-1S, SFP2, and TTC-6-SFP series EMC filters are available with and without surge protection.
The BLUEMARK E.CARD UV inkjet card printer from Phoenix Contact is characterized by its high efficiency and resilient identification solutions.
TC Router GL
תאריך פרסום: 2025-11-11
The Phoenix Contact TC ROUTER 3002T-4G GL cellular router achieves global connectivity for international operators and applications with one article number.
Phoenix Contact's TRIO Power power supplies feature a compact design, easy handling, and smart diagnostic functions.
NACS AC Charging Cables
תאריך פרסום: 2025-10-28
Phoenix Contact NACS AC charging cables are used in home charging environments and in public chargers utilizing alternating current.
Phoenix Contact TTC-6P-3-APL products allow customers to achieve reliable surge protection for HF Ethernet advanced physical layer (APL) applications.
Phoenix Contact ESSENTIAL POWER second-generation redundancy modules can be used to achieve 100% decoupling of power supply units from each other.
The Phoenix Contact CAPAROC Modbus TCP/IP power module is a universal communication interface that is easy to integrate, as no special hardware is needed.
NearFi Coupler
תאריך פרסום: 2025-08-28
With Phoenix Contact NearFi couplers, power and real-time Ethernet data can be transmitted across a distance of 12 mm.
Phoenix Contact PTS 0.5 and PST 1.0 PCB connectors' push-in technology enables quick termination, resulting in savings on labor costs and time.
Phoenix Contact M12 coiled cable assemblies are available in standard lengths, ranging from 3 to 8 conductors with shielded and unshielded configurations.
Phoenix Contact FP 0.8 SL (shieldless) board-to-board (BTB) connectors allow easy switching between shielded/unshielded BTB connectors in the same footprint.