Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Slide 48 Slide 49 Product List
Cyclone-Slide18

The key features of the PCI express hard IP include endpoint and rootport support, a rev 2.0 compliant protocol stack, three link widths, two payload sizes, and high throughput. Supporting both endpoint and rootport means that the user can configure the Cyclone® IV GX device to control the PCI express bus, eliminating the need for a specific arbiter. Because of the 2.0 compliant protocol stack the user gets a verified and integrated transaction layer, data link layer, and physical layer to make the PCI express link easier to design and verify.

PTM פורסם ב: