Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Slide 48 Slide 49 Product List
Cyclone-Slide46

For FPGAs configuration time is different than what is known as wake up time. Configuration begins only after the device is fully powered up which includes a VCC ramp time and a POR (power on reset). Applications with a fast wake up time specification need to utilize fast POR and fast configuration modes. POR time and configuration time are user selectable with the mode select pins on the FPGA. A fast POR option also requires the use of a fast VCC ramp time. For further information please refer to the Cyclone® IV FPGA handbook available online.

PTM פורסם ב: