Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
MS-Slide11

The HMC1053 is a 3-Axis magnetoresistive chip which offers a highly reliable solution for orthogonal, low field magnetic sensing. This device comes in a 16-Pin LCC Package that is 7.4mm x 7.4mm x 2.5mm in size. The HMC1053 has a wide field range of plus or minus 6 Gauss and 1.0 milli-volt per volt per Gauss sensitivity for high accuracy compassing.

PTM פורסם ב: