Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
MS-Slide20

With extremely low magnetic field sensitivity of less than 70 µGauss, a less than 7 nano-Tesla capability, and a user configurable command set, the HMR2300 solves a variety of problems in custom applications. Honeywell’s 3-Axis smart digital magnetometer detects the strength and direction of the external magnetic field and interfaces with computer or controller digital ports. Three independent magnetic sensors are oriented orthogonally to sense the X, Y and Z-Axis magnitudes of the magnetic field. The bridge outputs are then converted to a 16-bit digital value using an internal A to D converter.

PTM פורסם ב: