Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
MS-Slide16

The HMC1501 and HMC1512 position sensors have the ability to measure the angular direction verses the strength and direction of a magnetic field. These devices feature a wide range of resolution, as shown in this slide, and offer a linear range of 8mm with two sensors mounted on opposing sides with the option of adding more sensors to increase range and resolution. Additionally, these sensors offer low power consumption, large signal output, and are a higher precision alternative to hall-effect devices.

PTM פורסם ב: