Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
MS-Slide25

The HMR3200 compass solution provides a horizontally or vertically oriented electronic compass using 2-Axis magnetic field sensing. This device comes in a small 25mm x 34mm board and has a heading accuracy of 1 degree at level with a 0.1 degree heading resolution. The HMR3200 is perfect for compassing in horizontal or vertical applications.

PTM פורסם ב: