Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
MS-Slide26

The HMC6343 is a 3-Axis tilt compensated compass module in a 9mm x 9mm x 1.9mm LCC surface mount package. This device includes a 3-Axis magnetoresistor and a 3-Axis accelerometer to provide a heading accuracy of about 2.5 degrees over tilt. The tilt range is ±60 degrees with a ±80 degree extended tilt range. The HMC6343 is the smallest, lowest cost, six-axis tilt compensated compass solution available by Honeywell.

PTM פורסם ב: