Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
MS-Slide24

The HMC6352 is the first true “compass on a chip” package with integrated compassing algorithms and calibration routines. This miniature on-a-chip solution makes for an easy for drop-in plug-and-play for high volume customers. The HMC6352 is simple, low cost, and space efficient in a 6.5mm x 6.5mm x 1.4mm 24-Pin leadless chip carrier (LCC) package and includes an I²C or SPI digital interface for simple two wire data interface. This small, cost effective compass is perfect for quick to market applications.

PTM פורסם ב: