Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Slide 48 Slide 49 Slide 50 Slide 51 Slide 52 Slide 53 Slide 54 Slide 55 Slide 56 Slide 57 Slide 58 Product List
LPC1700 Microcontroller Slide 46
Completing the list of analog blocks are the 10-bit DAC, POR and BOD. The 10-bit DAC features a resistor string architecture, buffered output, power-down mode, and selectable speed vs. power. The LPC17xx includes 2-stage monitoring of the voltage on the VDD (3.3V) pins. If this voltage falls below 2.95V, the Brown-Out Detector (BOD) asserts an interrupt signal to the NVIC in order to cause a CPU interrupt; if not, software can monitor the signal by reading the raw Interrupt Status Register. The second stage of low-voltage detection asserts Reset to deactivate the LPC17xx when the voltage on the VDD pins falls below 2.65V. This Reset prevents alteration of the flash as operation of the various elements of the chip would otherwise become unreliable due to low voltage. The BOD circuit maintains this reset down below 1V, at which point the Power-On Reset circuitry maintains the overall Reset.
PTM פורסם ב: