Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
LinkSwitch-II Overview Slide 6

LinkSwitch-II provides tolerances within +10% CC and +5% CV under all of the following conditions: 0 °C to 100 °C operating temperature range, 85 VAC to 265 VAC input voltage range. This also includes transformer tolerances, load variations, and lot-to-lot device variations.

PTM פורסם ב: