Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
LinkSwitch-II Overview Slide 8

The LNK61x series is able to compensate for voltage drop at the end of a cable. The controller’s internal state machine monitors the load and applies the correct amount of compensation. The cable voltage drop compensation can be optimized by changing the Bypass Pin (BP) capacitor value: 1 µF for a 24 AWG and 10 µF for a 26 AWG, 1.8 meter cable.

PTM פורסם ב: