Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
LinkSwitch-II Overview Slide 20

The RD-157 reference design board is a USB charger with an average active efficiency of 73.9%, exceeding the Energy Star 2 standard. This design also provides a no-load energy consumption of 28 mW with an input voltage of 120 VAC, and 32 mW with an input voltage of 230 VAC. This is also better than the Energy Star 2 requirement of < 300 mW no-load energy consumption.

PTM פורסם ב: