Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
LinkSwitch-II Overview Slide 21

The RD-158 reference design board is a phone charger with an average active efficiency of 74.5% which also exceeds the Energy Star 2 requirement of 68%. This design also provides a no-load energy consumption of 42 mW with an input voltage of 120 VAC, and 45 mW with an input voltage of 230 VAC.

PTM פורסם ב: