Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
LinkSwitch-II Overview Slide 12

The total capacitance for C1 and C2 should be 3 µF/watt for universal input designs or 1 µF/watt for high-line only applications. The RF1 component should either be a fuse or a flame-proof fusible 10 Ω resistor rated for 1 W to 2 W. A standard 1N4005 diode can be used for the input stage and L1 can range from 680 µH to 2200 µH.

PTM פורסם ב: