Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
blueNRG itunes googleplay eval board sdk

BlueNRG is an energy-efficient Bluetooth® 4.0 Low-Energy Single-Mode chip enabling longer runtimes and smaller, lighter batteries in a wide range of wireless “accessories” such as fitness wristbands, smart eyewear, or interactive clothing. It is compliant with Bluetooth specification v4.0. ST’s BlueNRG network processor provides the functions needed to link the Bluetooth Smart device to a Bluetooth Smart Ready host such as a smartphone or a tablet. BlueNRG features its own radio, processor, and Bluetooth firmware to simplify the wireless design, allowing engineers to concentrate on creating innovative applications. ST BlueNRG enables superior battery life and excellent wireless-link performance, allowing devices to operate for months or even years from a small coin-cell battery. In addition to low current consumption, BlueNRG also has frugal power management and can transition rapidly between operating modes, minimizing unproductive power. Moreover, BlueNRG gives designers flexibility to choose their preferred host microcontroller and comes with Bluetooth LE profiles to run in the external application processor. The on-chip non-volatile memory enables easy firmware upgrades to maintain future compliance. BlueNRG can act as master or slave, the Bluetooth LE stack runs on the embedded Cortex M0 core, and it offers the option of interfacing with external microcontrollers using SPI transport layer.

PTM פורסם ב: