Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
STEVAL-MKI109V2 STEVAL-MKI120V1

ST offers a modular dual evaluation board for easy access to sensor features such as device configuration, acquisition, data logging, and to view and modify device settings. The STEVAL-MKI109V2 is the STM32 USB-based main board which supports the pressure sensor as well as many other MEMS devices. The LPS331 pressure sensor plug-in module, as shown on this slide, is the STEVAL-MKI120V1. ST also provides the low level device drivers and a simple to use GUI which runs in Windows XP or Win7

PTM פורסם ב: