Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
healthcare-wellness-slide36

The features of STTS75 are shown on this slide, the 8-pin, 3 to 5V digital local temperature sensor. It offers an excellent temperature monitoring accuracy with a maximum error of less than ±2°C over a wide temperature range and over the operating voltage range of 2.7 to 5.5V. This device enables the user to program the resolution of the integrated sigma-delta analog to digital converter resolutions up to 12 bits. The user can also program temperature alarm thresholds and hysteresis. An open drain output pin performs a dual function and can be configured to either provide an interrupt to the master or a thermostat output when the product is configured to operate in the comparator mode. The STTS75 has an active operating current over 50% lower than competitor’s parts and a low typical standby current of 1µA. It offers a power saving one-shot mode where the chip can be left in a power-saving standby mode and woken up by the master to do a one-shot temperature measurement. It supports the SMBus timeout feature on the two-wire bus to prevent lockup of the bus. With three address pins, this product can be configured by the end user to create eight distinct slave addresses, enabling a master to control up to eight STTS75 sensors (slaves) on the same bus.

PTM פורסם ב: