Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
healthcare-wellness-slide44

ST’s first product in the family of ultrasound transmitters, the STHV748, is a high-voltage, high-speed pulse generator featuring four independent channels, designed for medical ultrasound imaging applications. The device can also be used for driving other piezoelectric, capacitive or MEMS based transducers. It features embedded low-power, floating high voltage drivers, and a dedicated half bridge which is available in order to reduce power dissipation during continuous wave mode down to 0.1W.

PTM פורסם ב: