Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
healthcare-wellness-slide38

STMicroelectronics first offering of MEMS based microphones for non-high fidelity applications is shown on this slide. The MP34DT01 is a compact, high performance, low-power, omnidirectional digital MEMS microphone with a top port. The MP34DT01 combines a MEMS acoustic sensor and a CMOS interface IC in a single package. The microphone output is a digital audio signal in pulse-density modulation (PDM) format with the ability to transmit two separate channels of audio data on a single data line. The MP34DT01 has a 63 dB signal-to-noise ratio and flat frequency response over the full 20Hz – 20kHz audible frequency range. Additionally, the MP34DT01 has -26 dB FS sensitivity and a 120 dB SPL acoustic overload point (AOP). This device is available in an SMD-compliant package and it is guaranteed to operate over an extended temperature range from -30°C to +70°C.

PTM פורסם ב: