Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Product List
Secondary Side Switch-Mode Power Supply Control Slide 13

Promotional tools are available for the TSM1052, including evaluation boards, each with the respective application notes. As can be seen on the slide, the no load consumption on the EVLVIP17–5WCHG is better at less than 100 mW for the adapter or charger design. The older EVALTSM1052 design has less than 300 mW consumption. The TSM1052 enables designs to have lower no-load consumption, yet maintain accurate CV/CC operation.

PTM פורסם ב: