Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Product List
Secondary Side Switch-Mode Power Supply Control Slide 18

This slide introduces the SEA01 CV/CC controller with a digital trimming feature. This reduces labor costs because a person is not required to manually adjust trim pots or change resistors to set the CV/CC parameters. The SEA01 enables automated on-line digital trimming for high-end product accuracy. This requires five bits of trimming for Vref for the voltage and five bits of trimming Vref for the current. The Vref for the voltage is 2.5 V with 0.2% trimming per step and Vref for the current is 30 mV with 3.3% trimming steps. The user can trim it twice, as it has a redundant one-time programmable memory, with simpler, robust trimming protocols and storage. Also, it has 20 mA sourcing capability for Iout1 and 2. For Iref it features a wide operating voltage range, 3.5 to 36 V, and a low quiescent current consumption of 200 µA.

PTM פורסם ב: