Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Product List
Secondary Side Switch-Mode Power Supply Control Slide 14

This slide shows the SEA05, which features a short-proof pin-out. As can be seen, the Vcc range is 3.5 to 36 V and the Icc is 200 µA typical. The Vref precision, including input offset ranges from 2.488 to 2.512 V, is a very tight reference. It has a Vsense precision input offset of 46 to 54 mV for current sense and Voutlow of 400 mV at a maximum of 2 mA. A typical application schematic is shown on the slide, featuring the voltage divider for sensing the voltage, the shunt resistor for sensing the current. The internal IC block diagram, which includes a couple of op-amps and the internal voltage reference voltage, is shown as well.

PTM פורסם ב: