Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
Thermal Interface Product Selection Slide 5

Silicone based gap fillers are used to fill gaps from approximately 0.1 – 1 mm in thickness. They function to replace air in the gap and provide a low thermal resistance path for heat flow. Generally these materials should be used under a compression of between 25 – 40% based on the original thickness. T-Global offers three ranges of silicone gap fillers; L37, H48 and TG, these ranges offer solutions for a wide range of engineering applications.

PTM פורסם ב: