Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Product List
Embedded Systems Troubleshooting with Oscilloscopes Slide 19

SPI is a common serial data bus that was developed by Motorola but is not maintained as a standard. There are a few varieties of SPI, including SSPI and SIOP. It is a master-slave system with a chip select. Bus speeds can be up to 50 MHz, though typical operating bus speeds are much lower at between 1 and 2 MHz.

PTM פורסם ב: