Common Mode Chokes for Automotive Signal Lines

Murata Electronics' chokes wide frequency range suppress noise without distortion

Image of Murata Electronics' Common Mode Chokes for Automotive Signal Lines Murata's common mode choke coils (CMCC) are filters that reduce common mode noise that is problematic in automotive differential transmission signal lines such as CAN, CAN-FD, 100Base-T1, 1000Base-T1, SerDes, A2B®, and Multi-Gig. They are ideal for suppressing common mode noise with frequencies ranging from several megahertz to several hundred megahertz with no adverse effect on the signals (upper cut-off frequency). Utilizing Murata's unique ceramic and ferrite materials packaging technology, Murata is able to offer common mode choke coils in a variety of sizes, impedances, voltages, and current ratings. Murata common mode choke coils are AEC-Q200 rated and are offered in EIA sizes 0805 to 1812, with current ratings up to 500 mA, and with operating temperatures from -40°C up to +125°C.

Features
  • EIA 0805 to 1812 sizes automotive grade common mode choke coils (AEC-Q200)
  • Operating temperature range: -40°C to +125°C
  • High common mode impedance at a high frequency range suitable for noise suppression through wide frequency range
  • Low DC resistance
  • RoHS compliant
Applications
  • Automotive powertrain
  • Automotive safety equipment
  • Automotive infotainment and comfort equipment
  • CAN, CAN-FD, 100Base-T1, 1000 Base-T1, SerDes, A2B, DCMR Class 3 (IFC 622283), in-vehicle Ethernet (100 Mpbs), and Multi-Gig

Common Mode Chokes for Automotive Signal Lines

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CMC 320MA 2LN 67OHM SMD AEC-Q200DLW21SH670HQ2LCMC 320MA 2LN 67OHM SMD AEC-Q200מיידית - 1565$1.71הצגת הפרטים
CMC 280MA 2LN 90OHM SMD AEC-Q200DLW21SH900HQ2LCMC 280MA 2LN 90OHM SMD AEC-Q200מיידית - 4474$1.71הצגת הפרטים
CMC 280MA 2LN 120OHM SMD AECQ200DLW21SH121HQ2LCMC 280MA 2LN 120OHM SMD AECQ200מיידית - 0$1.71הצגת הפרטים
CMC 300MA 2LN 390OHM SMD AECQ200DLW21SH391XQ2LCMC 300MA 2LN 390OHM SMD AECQ200מיידית - 384$1.84הצגת הפרטים
CMC 500MA 2LN 200OHM SMD AECQ200DLW21PH201XQ2LCMC 500MA 2LN 200OHM SMD AECQ200מיידית - 0$1.84הצגת הפרטים
CMC 100UH 115MA 2LN SMD AEC-Q200DLW32SH101XF2LCMC 100UH 115MA 2LN SMD AEC-Q200מיידית - 21100$5.90הצגת הפרטים
CMC 11UH 360MA 2LN SURFACE MOUNTDLW43SH110XK2LCMC 11UH 360MA 2LN SURFACE MOUNTמיידית - 5885$2.92הצגת הפרטים
CMC 22UH 310MA 2LN SMD AEC-Q200DLW43SH220XK2LCMC 22UH 310MA 2LN SMD AEC-Q200מיידית - 1430$2.85הצגת הפרטים
CMC 51UH 230MA 2LN SMD AEC-Q200DLW43SH510XK2LCMC 51UH 230MA 2LN SMD AEC-Q200מיידית - 26820$2.92הצגת הפרטים
CMC 100UH 200MA 2LN SMD AEC-Q200DLW43SH101XK2LCMC 100UH 200MA 2LN SMD AEC-Q200מיידית - 13414$2.92הצגת הפרטים
CMC 100UH 100MA 2LN SMD AEC-Q200DLW32MH101XK2LCMC 100UH 100MA 2LN SMD AEC-Q200מיידית - 138$4.79הצגת הפרטים
CMC 200UH 70MA 2LN SMD AEC-Q200DLW32MH201XK2LCMC 200UH 70MA 2LN SMD AEC-Q200מיידית - 8512$4.79הצגת הפרטים
CMC 100UH 100MA 2LN SMD AEC-Q200DLW32MH101XT2LCMC 100UH 100MA 2LN SMD AEC-Q200מיידית - 13524$8.20הצגת הפרטים
CMC 200UH 110MA 2LN SMD AEC-Q200DLW43MH201XK2LCMC 200UH 110MA 2LN SMD AEC-Q200מיידית - 50492$4.85הצגת הפרטים
2023-09-20 תאריך הפרסום