Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
DIN-Rails-Slide10

Disconnect and test terminal blocks are specifically designed for use with measuring, control ,and regulatory circuits and feature socket-headed screws that have been precision-designed to act as test monitoring points. Circuits can be isolated for testing and repair without disconnecting wires. Test blocks are offered in three different designs. ATSA6 & ATSB6 utilize a screwdriver-actuated slide link to make and break connections. The ATSC4 features a lever-operated knife contact. Lastly, the ATSD6 incorporates a hinged connecting link. Disconnect and test blocks are available in wire gauges of 22-8 AWG with pitches ranging from 6mm – 16mm. Voltage ratings are up to 800 V and current ratings are up to 41A. Please check the customer drawings or website for CSA, VDE, and UL approval.

PTM פורסם ב: