Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
DIN-Rails-Slide20

There are three basic mounting rail variations: 35mm x 15mm, 35mm x 7.5mm, and asymmetrical. The 35mm x 15mm symmetrical rails are deep enough to readily accommodate mounting hardware. The 35mm x 7.5mm symmetrical rails are lighter in weight and are often spot welded in place rather than installed with hardware. Asymmetrical rails provide greater structural strength and they ensure the directional alignment of the blocks which eliminates installation errors. Rails are steel, zinc chromate plated, and are supplied in pre-slotted 1.0 meter lengths. Rails are also available unslotted and cut to various lengths.

PTM פורסם ב: