Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
DIN-Rails-Slide9

Fused feed-through terminal blocks incorporate a hinged carrier which introduces a standard 5mm x 20mm or 5mm x 25mm fuse into the circuit. Circuits can be manually interrupted by opening the fuse carrier arm. Fused switching blocks are also offered in double level design with or without an indicator light. They are available in wire gauges of 22-8 AWG with a 8mm pitch. Voltage ratings are up to 600V and current ratings are up to 10A. Please check the customer drawings or website for CSA, VDE, and UL approval. 

PTM פורסם ב: