Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
DIN-Rails-Slide8

Triple level blocks provide both ultra-high density inter-connect capability and housing for sensor and actuator applications. They are offered with or without a triple level LED indicator. Additionally, they are available in wire gauges of 24-12 AWG with a 6mm pitch. Voltage ratings are up to 400V and current ratings are up to 25A. All triple level terminal blocks are CSA, VDE, and UL approved. 

PTM פורסם ב: