Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
DIN-Rails-Slide16

Screwless spring-clamp blocks are designed to simplify installation and save time and labor. They are available for stranded and solid wires from 22 – 8 AWG. Individual spring contact clamps are depressed to insert a wire by using a screwdriver. Once released, the spring clamp maintains a consistent, high pressure contact against the wire. Feed-through blocks are available in three sizes with pitches ranging from 5mm – 8mm. Voltage ratings are up to 800 V with amperage up to 50A. Multiple connection screwless spring-clamp feed-through blocks feature one or two contact points per side for enhanced density and system convenience, and reduce the need for bussing clips. Feed-through blocks are available in five sizes with wire gauges ranging from 22 – 8 AWG and pitches between 5mm and 8mm. Voltage ratings are up to 800V with amperage up to 50A. Angled screwless spring-clamp feed-through blocks provide a compact interconnect system and convenient circuit identification for space-sensitive junction box applications. Blocks are available in single and multiple termination variations, for wire sizes 22 – 12 AWG. Angled spring blocks are available in two sizes with pitches ranging from 5mm – 6mm. Voltage ratings are up to 800V with amperage up to 32A. Please check the customer drawings or website for CSA, VDE, and UL approval on these products.

PTM פורסם ב: