Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
DIN-Rails-Slide6

Multiple connection terminal blocks enhance system density and flexibility by providing three or four bussed terminations in a feed-through configuration, plus block-to-block bridging capabilities. They are available in wire gauges of 22-10 AWG with a 6mm pitch. Voltage ratings are up to 630 V and current ratings are up to 35A. All multiple connection terminal blocks are CSA, VDE, and UL approved.

PTM פורסם ב: