Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
DIN-Rails-Slide25

All blocks are provided with recesses to accommodate marking tags, which snap into place. In almost all styles, provisions are provided for at least two tags.“K” style marking tags feature a large surface area, and are provided in strips of five to ten markers. Markers can be installed in strip form, or individually. Tags are available in a wide variety of pre-printed styles, including sequential numbers, individual digits or letters, symbols, and varying orientations. All blocks are provided with recesses to accommodate marking tags, which snap into place. In almost all styles, provisions are provided for at least two tags. The “K” style marking tags feature a large surface area, and are provided in strips of five to ten markers. Markers can be installed in strip form, or individually. Tags are available in a wide variety of pre-printed styles, including sequential numbers, individual digits or letters, symbols, and varying orientations.

PTM פורסם ב: