Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
DIN-Rails-Slide19

Bus bar terminal blocks are designed for applications involving high currents and large cable sizes. Wires are crimped into ring type compression terminals and installed on the current bar of the terminal block. Bus bar blocks are available in wire gauges of 8-4/0 AWG with a pitches ranging from 28mm – 40mm. Voltage ratings are up to 1000V and current ratings are up to 300A. Please check customer drawings or website for VDE and STQC approval. 

PTM פורסם ב: