Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
MLPMLS-Slide20

The previous slides were for 200V ratings. Shown here is the ESR performance for a 75V rating. At 1000Hz the MLS’s ESR increases from 0.033Ω at 25°C to only 0.47Ω at –55°C. The ESR is less than 0.033Ω for the temperature range from 25°C to 125°C and frequencies from 1000Hz to 500kHz.

PTM פורסם ב: