Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
MLPMLS-Slide3

The MLP aluminum case delivers half the cost and 72% of the weight of the MLS, and its higher rated voltages deliver up to 20 joules of energy storage in a ½ inch height with 50 years of expected life at 45°C. While the MLS is available in operating voltages up to 250V, the MLP goes to 450V. It is limited to 85°C unless compressed to hold it flat, then it is rated 105°C.

PTM פורסם ב: