Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
MLPMLS-Slide29

The MLPs and MLSs are especially popular in military and avionic systems. Northrop Grumman in Baltimore has MLSs designed into shipboard antennae, and Northrop Grumman Radio Systems Division in San Diego is considering the MLP331V250EK0D for power holdup in the radio system of Lockheed’s F-35 Joint Strike Fighter. Honeywell in Ontario has put MLSs on a commercial aircraft for Airbus. BAE Systems has put MLSs into the Joint Strike Fighter’s sticks-and-throttles unit. Roband has MLSs going into a missile system. FHL is using 20 MLS capacitors per helicopter actuator system. Pascall is using MLS capacitors in military power amplifiers. Radstone is putting MLSs in military power PC cards and modules. Dunlop Avionics will use up to 5000 MLP331M420EB0As in the Boeing 7E7 braking-systems. Smiths Industries is looking at switching from axial-leaded capacitors to MLSs in its avionics power supply designs. Avionics programs that use CDE Flatpack Type MLP or MLS include KC135 Raytheon, C17 Northrop Grumman (Litton), F18 Northrop Grumman (Litton), F18 Allied Signal, F22 Allied Signal, F16 Northrop Grumman (40 in parallel) Agile Beam Radar, E2C Raytheon (E Systems), X33 Space Shuttle, Allied Signal U2 L3, JSF (F35) Northrop Grumman (TRW)-xmit/rcv module (12 per), F15 Northrop Grumman, and JSF (F35) BAE sticks & throttles (3 Per).

PTM פורסם ב: