Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
distinguish
In general, the Nexperia protection portfolio is split up in two product families. One family for protection against ESD strikes, which are specified by a 8/20µs pulse, and the other for protection against medium and high power transients; for example indirect lightning strikes, which are specified by using a 10/1000µs pulse. For the protection against ESD strikes, the stand-off voltage, capacitance and ESD robustness are the most important parameters. The product families for this protection are the PESD and PRTR devices. For protection against medium and high power transients, the key parameters are the reverse standoff voltage, peak pulse power, peak pulse current, and the clamping voltage. The devices protecting against these kinds of strikes are either in the PTVS or MMBZ product family.
PTM פורסם ב: