Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
femto f series
The PESD5V0F1BL in the ultra compact SOD882 package is Nexperia’s first protection diode in the new Femto Farad capacitance class. The capacitance of only 0.4pF typical is especially suitable for protection of high-speed datalines such as USB 2.0, HDMI, Displayport, or Antenna Protection. With an ESD robustness of 10 kilovolts and a clamping voltage of only 30 volts at 30ns for an 8kV ESD pulse, it offers a high level of protection.
PTM פורסם ב: