Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
summary
In summary, voltage can be generated by friction between objects and can reach very high levels - up to 35,000 volts from walking across a carpet, for instance. When this energy potential is suddenly discharged into an unprotected electronic device, there is a high potential for damage which could render the device inoperable. Additionally, if these ESD strikes are not properly protected against, the probability of increased warranty cost, a lowered customer satisfaction, and damage of the brand name is largely increased. To protect electronic devices from potential ESD damage, Nexperia offers a broad range of devices in various packages. Nexperia also offers several internet resources to aid in the design process which utilizes these ESD protection devices including datasheets, a selection guide, application notes, spice models, and a cross-reference tool.
PTM פורסם ב: