Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
General Purpose Motor Drivers in 3-15 Volt Range Slide 25

The LV8044LP is a six channel micro-step motor driver designed for camera applications. It has the ability to micro-step up to sixty four steps. Even though this device supports six channels, it fits in a small 5 x 5 mm package that is 0.85 mm thin. The micro-stepping leads to a reduction of motor noise and vibration. In addition to other features, the LV8044LP has a built-in photo sensor drive transistor that is commonly needed in camera applications. An evaluation board is available for this device.

PTM פורסם ב: